360 nH Shielded Molded Inductor 14.5 A 6.3mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-HCMPI-0402Q-R36M-T

DigiKey Part Number
50-ECS-HCMPI-0402Q-R36M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-HCMPI-0402Q-R36M-T
Description
FIXED IND 360NH 14.5A 6.3 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 14.5 A 6.3mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
6.3mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Current - Saturation (Isat)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65973 €1.979,19 €
Manufacturers Standard Package
Unit Price without VAT:0,65973 €
Unit Price with VAT:0,78508 €