
ECS-HCMPI-0402Q-R10M-T | |
|---|---|
DigiKey Part Number | 50-ECS-HCMPI-0402Q-R10M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-HCMPI-0402Q-R10M-T |
Description | FIXED IND 100NH 18A 2.42 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 18 A 2.42mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.42mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
Current - Saturation (Isat) 33A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65973 € | 1.979,19 € |
| Unit Price without VAT: | 0,65973 € |
|---|---|
| Unit Price with VAT: | 0,78508 € |

