
ECS-DSF400.0A-51-TR | |
|---|---|
DigiKey Part Number | XC994TR-ND - Tape & Reel (TR) XC994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-DSF400.0A-51-TR |
Description | FILTER SAW 400MHZ 8-SMD |
Customer Reference | |
Detailed Description | 400MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 6dB Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-DSF400.0A-51-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency - Center | 400MHz | |
Bandwidth | - | |
Insertion Loss | 6dB | |
Ratings | - | |
Applications | Cellular, GSM | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,37760 € | 34,44 € |
| 50 | 1,31260 € | 65,63 € |
| 100 | 1,28480 € | 128,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43974 € | 1.439,74 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

