
ECS-DCF-110 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-110TR-ND - Tape & Reel (TR) 50-ECS-DCF-110CT-ND - Cut Tape (CT) 50-ECS-DCF-110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-110 |
Description | CER FILTER 6.45GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.45GHz Center Ceramic Filter 1.05 GHz Monoblock, 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.45GHz Center | |
Impedance | - | |
Bandwidth | 1.05 GHz | |
Insertion Loss | 3dB | |
Filter Type | - | |
Mounting Type | Surface Mount | |
Package / Case | Monoblock, 3 PC Pad | |
Size / Dimension | 0.378" L x 0.161" W (9.60mm x 4.10mm) | |
Height (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,67600 € | 16,76 € |
| 25 | 1,54560 € | 38,64 € |
| 50 | 1,45380 € | 72,69 € |
| 100 | 1,36750 € | 136,75 € |
| 250 | 1,26128 € | 315,32 € |
| 500 | 1,18646 € | 593,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06291 € | 1.062,91 € |
| 2.000 | 1,04278 € | 2.085,56 € |
| 3.000 | 0,96461 € | 2.893,83 € |
| 5.000 | 0,92199 € | 4.609,95 € |
| 7.000 | 0,91439 € | 6.400,73 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

