
ECS-DCF-110 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-110TR-ND - Tape & Reel (TR) 50-ECS-DCF-110CT-ND - Cut Tape (CT) 50-ECS-DCF-110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-110 |
Description | CER FILTER 6.45GHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.45GHz Center Ceramic Filter 1.05 GHz Monoblock, 3 PC Pad |
Datasheet | Datasheet |
Category | Bandwidth 1.05 GHz |
Manufacturer ECS Inc. | Insertion Loss 3dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Monoblock, 3 PC Pad |
Part Status Active | Size / Dimension 0.378" L x 0.161" W (9.60mm x 4.10mm) |
Frequency 6.45GHz Center | Height (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,66900 € | 16,69 € |
| 25 | 1,53880 € | 38,47 € |
| 50 | 1,44720 € | 72,36 € |
| 100 | 1,36130 € | 136,13 € |
| 250 | 1,25556 € | 313,89 € |
| 500 | 1,18108 € | 590,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05809 € | 1.058,09 € |
| 2.000 | 1,03805 € | 2.076,10 € |
| 3.000 | 0,96024 € | 2.880,72 € |
| 5.000 | 0,91781 € | 4.589,05 € |
| 7.000 | 0,91024 € | 6.371,68 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

