
ECS-DCF-104 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-104TR-ND - Tape & Reel (TR) 50-ECS-DCF-104CT-ND - Cut Tape (CT) 50-ECS-DCF-104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-104 |
Description | CER FILTER 5.245GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.245GHz Center Band Pass Ceramic Filter 190 MHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.245GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 190 MHz | |
Insertion Loss | 2.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.339" L x 0.197" W (8.60mm x 5.00mm) | |
Height (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,73680 € | 18,42 € |
| 50 | 0,69280 € | 34,64 € |
| 100 | 0,65160 € | 65,16 € |
| 250 | 0,60100 € | 150,25 € |
| 500 | 0,56534 € | 282,67 € |
| 1.000 | 0,53180 € | 531,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47643 € | 952,86 € |
| 4.000 | 0,44815 € | 1.792,60 € |
| 6.000 | 0,43238 € | 2.594,28 € |
| 10.000 | 0,41329 € | 4.132,90 € |
| 14.000 | 0,40117 € | 5.616,38 € |
| 20.000 | 0,39803 € | 7.960,60 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

