
ECS-DCF-102 | |
|---|---|
DigiKey Part Number | 50-ECS-DCF-102TR-ND - Tape & Reel (TR) 50-ECS-DCF-102CT-ND - Cut Tape (CT) 50-ECS-DCF-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-DCF-102 |
Description | CER FILTER 5.697GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.697GHz Center Band Pass Ceramic Filter 360 MHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 360 MHz |
Manufacturer ECS Inc. | Insertion Loss 2.5dB |
Series | Filter Type Band Pass |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD, No Lead |
Frequency 5.697GHz Center | Size / Dimension 0.339" L x 0.181" W (8.60mm x 4.60mm) |
Impedance 50Ohm | Height (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,68420 € | 34,21 € |
| 100 | 0,64350 € | 64,35 € |
| 250 | 0,59352 € | 148,38 € |
| 500 | 0,55832 € | 279,16 € |
| 1.000 | 0,52519 € | 525,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,47051 € | 941,02 € |
| 4.000 | 0,44258 € | 1.770,32 € |
| 6.000 | 0,42700 € | 2.562,00 € |
| 10.000 | 0,40815 € | 4.081,50 € |
| 14.000 | 0,39618 € | 5.546,52 € |
| 20.000 | 0,39308 € | 7.861,60 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |



