
ECS-98.3-S-20A-TR | |
|---|---|
DigiKey Part Number | XC608TR-ND - Tape & Reel (TR) XC608CT-ND - Cut Tape (CT) XC608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-S-20A-TR |
Description | CRYSTAL 9.8304MHZ SERIES SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-S-20A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 3,00000 € | 30,00 € |
| 25 | 2,83760 € | 70,94 € |
| 50 | 2,72040 € | 136,02 € |
| 100 | 2,60790 € | 260,79 € |
| 250 | 2,51076 € | 627,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,26716 € | 2.267,16 € |
| 2.000 | 2,17379 € | 4.347,58 € |
| 3.000 | 2,12101 € | 6.363,03 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

