ECS-98.3-20-5PXDU-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ECS Inc.
In Stock: 6.990
Unit Price: 0,28000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,22334 €
Datasheet
CSM-7X-DU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-98.3-20-5PXDU-TR

DigiKey Part Number
50-ECS-98.3-20-5PXDU-TR-ND - Tape & Reel (TR)
50-ECS-98.3-20-5PXDU-TRCT-ND - Cut Tape (CT)
50-ECS-98.3-20-5PXDU-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-98.3-20-5PXDU-TR
Description
CRYSTAL 9.8304MHZ 20PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-98.3-20-5PXDU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,73500 €7,35 €
250,69520 €17,38 €
500,66620 €33,31 €
1000,63860 €63,86 €
2500,60392 €150,98 €
5000,57896 €289,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,55501 €555,01 €
2.0000,52755 €1.055,10 €
3.0000,49793 €1.493,79 €
5.0000,46821 €2.341,05 €
7.0000,46698 €3.268,86 €
10.0000,46577 €4.657,70 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €