
ECS-92.1-20-5PX-TR | |
|---|---|
DigiKey Part Number | XC1274TR-ND - Tape & Reel (TR) XC1274CT-ND - Cut Tape (CT) XC1274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-92.1-20-5PX-TR |
Description | CRYSTAL 9.2160MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.216 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-92.1-20-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23920 € | 5,98 € |
| 50 | 0,22900 € | 11,45 € |
| 100 | 0,21960 € | 21,96 € |
| 250 | 0,20768 € | 51,92 € |
| 500 | 0,19908 € | 99,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19084 € | 190,84 € |
| 2.000 | 0,18295 € | 365,90 € |
| 3.000 | 0,17848 € | 535,44 € |
| 5.000 | 0,16929 € | 846,45 € |
| 7.000 | 0,16695 € | 1.168,65 € |
| 10.000 | 0,16463 € | 1.646,30 € |
| 12.000 | 0,16402 € | 1.968,24 € |
| 24.000 | 0,15724 € | 3.773,76 € |
| 25.000 | 0,15685 € | 3.921,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



