
ECS-8FMX-400-TR | |
|---|---|
DigiKey Part Number | XC1339TR-ND - Tape & Reel (TR) XC1339CT-ND - Cut Tape (CT) XC1339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-400-TR |
Description | XTAL OSC XO 40.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-400-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-8FMX-400-B-TR | ECS Inc. | 3.566 | XC1633CT-ND | 3,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 3,20100 € | 32,01 € |
| 25 | 3,02680 € | 75,67 € |
| 50 | 2,90160 € | 145,08 € |
| 100 | 2,78160 € | 278,16 € |
| 250 | 2,63076 € | 657,69 € |
| 500 | 2,58840 € | 1.294,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42842 € | 2.428,42 € |
| 2.000 | 2,32842 € | 4.656,84 € |
| 3.000 | 2,27190 € | 6.815,70 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |


