32 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-320-TR

DigiKey Part Number
50-ECS-8FMX-320-TR-ND - Tape & Reel (TR)
50-ECS-8FMX-320-TRCT-ND - Cut Tape (CT)
50-ECS-8FMX-320-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-320-TR
Description
XTAL OSC XO 32.0000MHZ CMOS TTL
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-320-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,74000 €3,74 €
103,25500 €32,55 €
253,07800 €76,95 €
502,95040 €147,52 €
1002,82850 €282,85 €
2502,67508 €668,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,34150 €2.341,50 €
Manufacturers Standard Package
Unit Price without VAT:3,74000 €
Unit Price with VAT:4,45060 €