32 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FMX-320-TR

DigiKey Part Number
50-ECS-8FMX-320-TR-ND - Tape & Reel (TR)
50-ECS-8FMX-320-TRCT-ND - Cut Tape (CT)
50-ECS-8FMX-320-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FMX-320-TR
Description
XTAL OSC XO 32.0000MHZ CMOS TTL
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FMX-320-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±200ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Current - Supply (Max)
35mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SOJ, 5.08mm pitch
Frequency
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Function
Enable/Disable
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,31239 €2.312,39 €
Manufacturers Standard Package
Unit Price without VAT:2,31239 €
Unit Price with VAT:2,75174 €