
ECS-8FMX-270-TR | |
|---|---|
DigiKey Part Number | 50-ECS-8FMX-270-TR-ND - Tape & Reel (TR) 50-ECS-8FMX-270-TRCT-ND - Cut Tape (CT) 50-ECS-8FMX-270-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-270-TR |
Description | XTAL OSC XO 27.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-270-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,12800 € | 31,28 € |
| 25 | 2,95760 € | 73,94 € |
| 50 | 2,83540 € | 141,77 € |
| 100 | 2,71820 € | 271,82 € |
| 250 | 2,57076 € | 642,69 € |
| 500 | 2,52210 € | 1.261,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42842 € | 2.428,42 € |
| 2.000 | 2,32842 € | 4.656,84 € |
| 3.000 | 2,27190 € | 6.815,70 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

