
ECS-8FMX-184-TR | |
|---|---|
DigiKey Part Number | 50-ECS-8FMX-184-TR-ND - Tape & Reel (TR) 50-ECS-8FMX-184-TRCT-ND - Cut Tape (CT) 50-ECS-8FMX-184-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-184-TR |
Description | XTAL OSC XO 18.4320MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-184-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,21400 € | 32,14 € |
| 25 | 3,03960 € | 75,99 € |
| 50 | 2,91380 € | 145,69 € |
| 100 | 2,79340 € | 279,34 € |
| 250 | 2,64184 € | 660,46 € |
| 500 | 2,60070 € | 1.300,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42842 € | 2.428,42 € |
| 2.000 | 2,32842 € | 4.656,84 € |
| 3.000 | 2,27190 € | 6.815,70 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

