
ECS-8FMX-020-TR | |
|---|---|
DigiKey Part Number | XC1344TR-ND - Tape & Reel (TR) XC1344CT-ND - Cut Tape (CT) XC1344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-020-TR |
Description | XTAL OSC XO 2.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 2 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-020-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 3,03360 € | 75,84 € |
| 50 | 2,90800 € | 145,40 € |
| 100 | 2,78780 € | 278,78 € |
| 250 | 2,63664 € | 659,16 € |
| 500 | 2,59492 € | 1.297,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,42363 € | 2.423,63 € |
| 2.000 | 2,32383 € | 4.647,66 € |
| 3.000 | 2,26742 € | 6.802,26 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |


