
ECS-8FM-160-TR | |
|---|---|
DigiKey Part Number | XC642TR-ND - Tape & Reel (TR) XC642CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-8FM-160-TR |
Description | XTAL OSC XO 16.0000MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FM-160-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-8FMX-160-TR | ECS Inc. | 1.758 | XC1334CT-ND | 3,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,31440 € | 32,86 € |
| 50 | 1,31340 € | 65,67 € |
| 100 | 1,31250 € | 131,25 € |
| 250 | 1,31132 € | 327,83 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

