ECS-8FM-147 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 853
Unit Price: 3,72000 €
Datasheet
14.7456 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FM-147

DigiKey Part Number
ECS-8FM-147-ND
Manufacturer
Manufacturer Product Number
ECS-8FM-147
Description
XTAL OSC XO 14.7456MHZ CMOS TTL
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FM-147 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±200ppm
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply (Max)
23mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SOJ, 5.08mm pitch
Frequency
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Function
Enable/Disable
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-8FMX-147.4-TRECS Inc.853XC1624CT-ND3,72000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes