
ECS-8FM-098.3-TR | |
|---|---|
DigiKey Part Number | XC710TR-ND - Tape & Reel (TR) XC710CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-8FM-098.3-TR |
Description | XTAL OSC XO 9.8304MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 9.8304 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FM-098.3-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,88900 € | 18,89 € |
| 25 | 1,78680 € | 44,67 € |
| 50 | 1,71300 € | 85,65 € |
| 100 | 1,64210 € | 164,21 € |
| 250 | 1,55296 € | 388,24 € |
| 500 | 1,48882 € | 744,41 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

