ECS-8FM-073-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1.144
Unit Price: 3,74000 €
Datasheet
7.3728 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FM-073-TR

DigiKey Part Number
XC709TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-8FM-073-TR
Description
XTAL OSC XO 7.3728MHZ CMOS TTL
Customer Reference
Detailed Description
7.3728 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FM-073-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
5V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes