
ECS-8FM-036-TR | |
|---|---|
DigiKey Part Number | XC708TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-8FM-036-TR |
Description | XTAL OSC XO 3.6864MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FM-036-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |

