
ECS-8FA3X-250-TR | |
|---|---|
DigiKey Part Number | XC1650TR-ND - Tape & Reel (TR) XC1650CT-ND - Cut Tape (CT) XC1650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FA3X-250-TR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FA3X-250-TR Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 9mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,15100 € | 31,51 € |
| 25 | 2,98000 € | 74,50 € |
| 50 | 2,85700 € | 142,85 € |
| 100 | 2,73890 € | 273,89 € |
| 250 | 2,59036 € | 647,59 € |
| 500 | 2,54374 € | 1.271,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,38109 € | 2.381,09 € |
| 2.000 | 2,28303 € | 4.566,06 € |
| 3.000 | 2,22760 € | 6.682,80 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

