
ECS-80-32-5PX-TR | |
|---|---|
DigiKey Part Number | XC1272TR-ND - Tape & Reel (TR) XC1272CT-ND - Cut Tape (CT) XC1272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-32-5PX-TR |
Description | CRYSTAL 8.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-32-5PX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,28800 € | 7,20 € |
| 50 | 0,27620 € | 13,81 € |
| 100 | 0,26470 € | 26,47 € |
| 250 | 0,25040 € | 62,60 € |
| 500 | 0,24002 € | 120,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23008 € | 230,08 € |
| 2.000 | 0,22056 € | 441,12 € |
| 3.000 | 0,21517 € | 645,51 € |
| 5.000 | 0,20858 € | 1.042,90 € |
| 7.000 | 0,20435 € | 1.430,45 € |
| 10.000 | 0,19996 € | 1.999,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











