8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-20-5PX-TR

DigiKey Part Number
XC2076TR-ND - Tape & Reel (TR)
XC2076CT-ND - Cut Tape (CT)
XC2076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-20-5PX-TR
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-20-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20700 €2,07 €
250,19600 €4,90 €
500,18760 €9,38 €
1000,17990 €17,99 €
2500,17012 €42,53 €
5000,16308 €81,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15634 €156,34 €
2.0000,14987 €299,74 €
3.0000,14621 €438,63 €
5.0000,14173 €708,65 €
7.0000,13885 €971,95 €
10.0000,13587 €1.358,70 €
12.0000,13437 €1.612,44 €
24.0000,13080 €3.139,20 €
25.0000,12849 €3.212,25 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €