
ECS-80-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2782TR-ND - Tape & Reel (TR) XC2782CT-ND - Cut Tape (CT) XC2782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-5PLX-AGN-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,28800 € | 7,20 € |
| 50 | 0,25860 € | 12,93 € |
| 100 | 0,24820 € | 24,82 € |
| 250 | 0,24392 € | 60,98 € |
| 500 | 0,24120 € | 120,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23977 € | 239,77 € |
| 2.000 | 0,23103 € | 462,06 € |
| 3.000 | 0,22539 € | 676,17 € |
| 5.000 | 0,21848 € | 1.092,40 € |
| 7.000 | 0,21621 € | 1.513,47 € |
| 10.000 | 0,19809 € | 1.980,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

