
ECS-80-18-33B2Q-CES-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-18-33B2Q-CES-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-18-33B2Q-CES-TR3CT-ND - Cut Tape (CT) 50-ECS-80-18-33B2Q-CES-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-33B2Q-CES-TR3 |
Description | CRYSTAL 8.000 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,35480 € | 8,87 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30836 € | 77,09 € |
| 500 | 0,29558 € | 147,79 € |
| 1.000 | 0,28335 € | 283,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27101 € | 813,03 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |








