
ECS-80-12-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-12-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-12-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-80-12-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-33-JGN-TR3 |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-12-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43480 € | 10,87 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39950 € | 39,95 € |
| 250 | 0,37780 € | 94,45 € |
| 500 | 0,36214 € | 181,07 € |
| 1.000 | 0,34822 € | 348,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32468 € | 974,04 € |
| 6.000 | 0,31126 € | 1.867,56 € |
| 9.000 | 0,30102 € | 2.709,18 € |
| 15.000 | 0,29438 € | 4.415,70 € |
| 21.000 | 0,28842 € | 6.056,82 € |
| 30.000 | 0,28224 € | 8.467,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



