
ECS-76.8-20-4X | |
|---|---|
DigiKey Part Number | X1092-ND |
Manufacturer | |
Manufacturer Product Number | ECS-76.8-20-4X |
Description | CRYSTAL 7.6800MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.68 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-76.8-20-4X Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 7.68 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,42360 € | 10,59 € |
| 50 | 0,40600 € | 20,30 € |
| 200 | 0,37300 € | 74,60 € |
| 400 | 0,35760 € | 143,04 € |
| 600 | 0,34885 € | 209,31 € |
| 1.000 | 0,33817 € | 338,17 € |
| 2.600 | 0,31903 € | 829,48 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

