
ECS-76.8-20-1 | |
|---|---|
DigiKey Part Number | X020-ND |
Manufacturer | |
Manufacturer Product Number | ECS-76.8-20-1 |
Description | CRYSTAL 7.6800MHZ 20PF TH |
Customer Reference | |
Detailed Description | 7.68 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-76.8-20-1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 7.68 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,49320 € | 12,33 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,45330 € | 45,33 € |
| 300 | 0,42390 € | 127,17 € |
| 500 | 0,41090 € | 205,45 € |
| 1.000 | 0,39391 € | 393,91 € |
| 2.500 | 0,37253 € | 931,32 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

