
ECS-75SMF45A7.5B | |
|---|---|
DigiKey Part Number | X718TR-ND - Tape & Reel (TR) X718CT-ND - Cut Tape (CT) X718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-75SMF45A7.5B |
Description | MONO XTAL 45MHZ 4P 4DB SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45 MHz Center 350 Ohms Monolithic Crystal Filter Surface Mount 4dB 7.5 kHz |
Datasheet | Datasheet |
EDA/CAD Models | ECS-75SMF45A7.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 45 MHz | |
Impedance | 350 Ohms | |
Insertion Loss | 4dB | |
Bandwidth | 7.5 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -30°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,60000 € | 16,60 € |
| 10 | 13,54800 € | 135,48 € |
| 25 | 12,49560 € | 312,39 € |
| 50 | 12,32920 € | 616,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,07290 € | 5.036,45 € |
| Unit Price without VAT: | 16,60000 € |
|---|---|
| Unit Price with VAT: | 19,75400 € |


