
ECS-73-20-19A-TR | |
|---|---|
DigiKey Part Number | XC855TR-ND - Tape & Reel (TR) XC855CT-ND - Cut Tape (CT) XC855DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-19A-TR |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-19A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (11x5) | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,62960 € | 40,74 € |
| 50 | 1,56200 € | 78,10 € |
| 100 | 1,49750 € | 149,75 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

