
ECS-7050MV-200-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-7050MV-200-BN-TR-ND - Tape & Reel (TR) 50-ECS-7050MV-200-BN-TRCT-ND - Cut Tape (CT) 50-ECS-7050MV-200-BN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-7050MV-200-BN-TR |
Description | XTAL OSC XO 20.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,73760 € | 18,44 € |
| 50 | 0,70700 € | 35,35 € |
| 100 | 0,67770 € | 67,77 € |
| 250 | 0,64092 € | 160,23 € |
| 500 | 0,61444 € | 307,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57990 € | 579,90 € |
| 2.000 | 0,55349 € | 1.106,98 € |
| 3.000 | 0,54075 € | 1.622,25 € |
| 5.000 | 0,52779 € | 2.638,95 € |
| 7.000 | 0,52325 € | 3.662,75 € |
| 10.000 | 0,51203 € | 5.120,30 € |
| 12.000 | 0,50639 € | 6.076,68 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




