ECS-5032MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-7050MV-010-BN-TR

DigiKey Part Number
50-ECS-7050MV-010-BN-TR-ND - Tape & Reel (TR)
50-ECS-7050MV-010-BN-CT-ND - Cut Tape (CT)
50-ECS-7050MV-010-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-7050MV-010-BN-TR
Description
XTAL OSC XO 1.0MHZ HCMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,81800 €8,18 €
250,77360 €19,34 €
500,74160 €37,08 €
1000,71090 €71,09 €
2500,67232 €168,08 €
5000,64448 €322,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,61783 €617,83 €
2.0000,59230 €1.184,60 €
3.0000,57017 €1.710,51 €
5.0000,53668 €2.683,40 €
7.0000,53310 €3.731,70 €
10.0000,52954 €5.295,40 €
12.0000,52890 €6.346,80 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €