
ECS-.655-12.5-13X | |
|---|---|
DigiKey Part Number | XC1393-ND |
Manufacturer | |
Manufacturer Product Number | ECS-.655-12.5-13X |
Description | CRYSTAL 65.5360KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 65.536 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.655-12.5-13X Models |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 65.536 kHz | Size / Dimension 0.083" Dia x 0.244" L (2.10mm x 6.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.244" (6.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.655-12.5-13 | ECS Inc. | 406 | XC975-ND | 1,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,07680 € | 26,92 € |
| 50 | 1,03220 € | 51,61 € |
| 100 | 0,98940 € | 98,94 € |
| 250 | 0,93564 € | 233,91 € |
| 500 | 0,89696 € | 448,48 € |
| 1.000 | 0,85989 € | 859,89 € |
| 3.000 | 0,80430 € | 2.412,90 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

