
ECS-60-32-7SX-TR | |
|---|---|
DigiKey Part Number | XC1203TR-ND - Tape & Reel (TR) XC1203CT-ND - Cut Tape (CT) XC1203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-7SX-TR |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-7SX-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-60-32-7S-TR | ECS Inc. | 1.000 | XC498CT-ND | 3,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,74400 € | 27,44 € |
| 25 | 2,59560 € | 64,89 € |
| 50 | 2,48820 € | 124,41 € |
| 100 | 2,38530 € | 238,53 € |
| 250 | 2,27564 € | 568,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,07365 € | 2.073,65 € |
| 2.000 | 1,98824 € | 3.976,48 € |
| 3.000 | 1,93995 € | 5.819,85 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

