
ECS-60-32-5PXDN-TR | |
|---|---|
DigiKey Part Number | XC1295TR-ND - Tape & Reel (TR) XC1295CT-ND - Cut Tape (CT) XC1295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-5PXDN-TR |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-5PXDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36800 € | 18,40 € |
| 100 | 0,35270 € | 35,27 € |
| 250 | 0,33352 € | 83,38 € |
| 500 | 0,31974 € | 159,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30661 € | 306,61 € |
| 2.000 | 0,25217 € | 504,34 € |
| 3.000 | 0,24300 € | 729,00 € |
| 5.000 | 0,23373 € | 1.168,65 € |
| 7.000 | 0,22812 € | 1.596,84 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



