
ECS-60-32-28A-TR | |
|---|---|
DigiKey Part Number | XC752TR-ND - Tape & Reel (TR) XC752CT-ND - Cut Tape (CT) XC752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-32-28A-TR |
Description | CRYSTAL 6.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 32pF 100 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-32-28A-TR Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-60-32-5P-TR | ECS Inc. | 1.731 | XC679CT-ND | 0,60000 € | Similar |
| ECS-60-32-5PX-TR | ECS Inc. | 14.669 | XC1269CT-ND | 0,27000 € | Similar |
| ECS-60-32-28AX-TR | ECS Inc. | 756 | XC1310CT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,92800 € | 23,20 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,85290 € | 85,29 € |
| 250 | 0,80660 € | 201,65 € |
| 500 | 0,77322 € | 386,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74127 € | 741,27 € |
| 2.000 | 0,71065 € | 1.421,30 € |
| 3.000 | 0,69333 € | 2.079,99 € |
| 5.000 | 0,67213 € | 3.360,65 € |
| 7.000 | 0,65854 € | 4.609,78 € |
| 10.000 | 0,64443 € | 6.444,30 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

