5G3XDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-18-5G3X-JGN-TR

DigiKey Part Number
XC2765TR-ND - Tape & Reel (TR)
XC2765CT-ND - Cut Tape (CT)
XC2765DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-60-18-5G3X-JGN-TR
Description
CRYSTAL 6.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-18-5G3X-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,34800 €3,48 €
250,28040 €7,01 €
500,23680 €11,84 €
1000,22460 €22,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21437 €214,37 €
2.0000,21253 €425,06 €
3.0000,21157 €634,71 €
5.0000,21048 €1.052,40 €
7.0000,20983 €1.468,81 €
10.0000,20919 €2.091,90 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €