
ECS-60-18-10X | |
|---|---|
DigiKey Part Number | XC1375-ND |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-10X |
Description | CRYSTAL 6.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±50ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-18-10X Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Size / Dimension 0.126" Dia x 0.413" L (3.20mm x 10.50mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.413" (10.50mm) |
Frequency Tolerance ±50ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,64160 € | 16,04 € |
| 50 | 0,61500 € | 30,75 € |
| 100 | 0,58970 € | 58,97 € |
| 250 | 0,55760 € | 139,40 € |
| 500 | 0,53452 € | 267,26 € |
| 1.000 | 0,51241 € | 512,41 € |
| 2.500 | 0,48460 € | 1.211,50 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

