
ECS-540-8-33B-RGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-540-8-33B-RGN-TR-ND - Tape & Reel (TR) 50-ECS-540-8-33B-RGN-TRCT-ND - Cut Tape (CT) 50-ECS-540-8-33B-RGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-540-8-33B-RGN-TR |
Description | CRYSTAL 54.000 MHZ 8 PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-540-8-33B-RGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 250 | 0,32832 € | 82,08 € |
| 500 | 0,31474 € | 157,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30171 € | 301,71 € |
| 2.000 | 0,28924 € | 578,48 € |
| 3.000 | 0,28218 € | 846,54 € |
| 5.000 | 0,27354 € | 1.367,70 € |
| 7.000 | 0,26799 € | 1.875,93 € |
| 10.000 | 0,26223 € | 2.622,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

