
ECS-520-8-47-CKM-TR | |
|---|---|
DigiKey Part Number | XC2554TR-ND - Tape & Reel (TR) XC2554CT-ND - Cut Tape (CT) XC2554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-520-8-47-CKM-TR |
Description | CRYSTAL 52.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-520-8-47-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,55120 € | 13,78 € |
| 50 | 0,53180 € | 26,59 € |
| 100 | 0,52080 € | 52,08 € |
| 250 | 0,49252 € | 123,13 € |
| 500 | 0,47212 € | 236,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45260 € | 452,60 € |
| 2.000 | 0,35911 € | 718,22 € |
| 3.000 | 0,33468 € | 1.004,04 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

