
ECS-52-32-1 | |
|---|---|
DigiKey Part Number | X016-ND |
Manufacturer | |
Manufacturer Product Number | ECS-52-32-1 |
Description | CRYSTAL 5.1850MHZ 32PF TH |
Customer Reference | |
Detailed Description | 5.185 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-52-32-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 5.185 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,37760 € | 9,44 € |
| 50 | 0,36220 € | 18,11 € |
| 100 | 0,34720 € | 34,72 € |
| 300 | 0,32470 € | 97,41 € |
| 500 | 0,31474 € | 157,37 € |
| 1.000 | 0,30171 € | 301,71 € |
| 2.500 | 0,28533 € | 713,32 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

