5.068 MHz ±30ppm Crystal Series 50 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-51-S-1

DigiKey Part Number
X052-ND
Manufacturer
Manufacturer Product Number
ECS-51-S-1
Description
CRYSTAL 5.0680MHZ SERIES TH
Customer Reference
Detailed Description
5.068 MHz ±30ppm Crystal Series 50 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-51-S-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
5.068 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,40400 €4,04 €
250,38240 €9,56 €
500,36680 €18,34 €
1000,35160 €35,16 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €