
ECS-5032MV-122.8-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-5032MV-122.8-BN-TR-ND - Tape & Reel (TR) 50-ECS-5032MV-122.8-BN-CT-ND - Cut Tape (CT) 50-ECS-5032MV-122.8-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-122.8-BN-TR |
Description | XTAL OSC XO 12.288MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.28 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-122.8-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,91880 € | 22,97 € |
| 50 | 0,88080 € | 44,04 € |
| 100 | 0,84430 € | 84,43 € |
| 250 | 0,79844 € | 199,61 € |
| 500 | 0,76542 € | 382,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73378 € | 733,78 € |
| 2.000 | 0,69378 € | 1.387,56 € |
| 3.000 | 0,67042 € | 2.011,26 € |
| 5.000 | 0,64684 € | 3.234,20 € |
| 7.000 | 0,64526 € | 4.516,82 € |
| 10.000 | 0,63791 € | 6.379,10 € |
| 12.000 | 0,63090 € | 7.570,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

