
ECS-500-CDX-2240 | |
|---|---|
DigiKey Part Number | 50-ECS-500-CDX-2240TR-ND - Tape & Reel (TR) 50-ECS-500-CDX-2240CT-ND - Cut Tape (CT) 50-ECS-500-CDX-2240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-CDX-2240 |
Description | CRYSTAL 50.0000MHZ 19PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±7ppm Crystal 19pF 15 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 15 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 50 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.043" (1.10mm) |
Frequency Tolerance ±7ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70600 € | 7,06 € |
| 25 | 0,66840 € | 16,71 € |
| 50 | 0,64060 € | 32,03 € |
| 100 | 0,61410 € | 61,41 € |
| 250 | 0,58072 € | 145,18 € |
| 500 | 0,55670 € | 278,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53368 € | 533,68 € |
| 2.000 | 0,51163 € | 1.023,26 € |
| 3.000 | 0,49915 € | 1.497,45 € |
| 5.000 | 0,48388 € | 2.419,40 € |
| 7.000 | 0,47408 € | 3.318,56 € |
| 10.000 | 0,46391 € | 4.639,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

