
ECS-500-12-33B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-500-12-33B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-500-12-33B-CKM-TRCT-ND - Cut Tape (CT) 50-ECS-500-12-33B-CKM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-500-12-33B-CKM-TR |
Description | CRYSTAL 50.000 MHZ 12 PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38400 € | 9,60 € |
| 50 | 0,36820 € | 18,41 € |
| 100 | 0,35280 € | 35,28 € |
| 250 | 0,33368 € | 83,42 € |
| 500 | 0,31984 € | 159,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30661 € | 306,61 € |
| 2.000 | 0,27196 € | 543,92 € |
| 3.000 | 0,26362 € | 790,86 € |
| 5.000 | 0,25518 € | 1.275,90 € |
| 7.000 | 0,25219 € | 1.765,33 € |
| 10.000 | 0,24923 € | 2.492,30 € |
| 12.000 | 0,24887 € | 2.986,44 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



