ECS-49-S-7SX-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 2,37293 €
Datasheet
4 SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-49-S-7SX-TR

DigiKey Part Number
XC1211TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-49-S-7SX-TR
Description
CRYSTAL 4.9152MHZ SERIES SMD
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal Series 150 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-49-S-7SX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
4.9152 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,37293 €2.372,93 €
Manufacturers Standard Package
Unit Price without VAT:2,37293 €
Unit Price with VAT:2,82379 €