
ECS-49-S-18-TR | |
|---|---|
DigiKey Part Number | XC590TR-ND - Tape & Reel (TR) XC590CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-49-S-18-TR |
Description | CRYSTAL 4.9152MHZ SERIES SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal Series 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-S-18-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.9152 MHz | Supplier Device Package 4-SMD (11.8x5.5) |
Frequency Stability ±100ppm | Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,09480 € | 27,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87424 € | 874,24 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

