
ECS-49-18-10 | |
|---|---|
DigiKey Part Number | XC947-ND |
Manufacturer | |
Manufacturer Product Number | ECS-49-18-10 |
Description | CRYSTAL 4.9152MHZ 18PF TH |
Customer Reference | |
Detailed Description | 4.9152 MHz ±50ppm Crystal 18pF 150 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-49-18-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.126" Dia x 0.413" L (3.20mm x 10.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 $ | 0,75 $ |
| 10 | 0,65400 $ | 6,54 $ |
| 25 | 0,61840 $ | 15,46 $ |
| 50 | 0,59280 $ | 29,64 $ |
| 100 | 0,56830 $ | 56,83 $ |
| 250 | 0,53740 $ | 134,35 $ |
| Unit Price without VAT: | 0,75000 $ |
|---|---|
| Unit Price with VAT: | 0,89250 $ |

