
ECS-480-S-33-TR | |
|---|---|
DigiKey Part Number | XC1153TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-480-S-33-TR |
Description | CRYSTAL 48.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal Series 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-S-33-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47184 € | 1.471,84 € |
| Unit Price without VAT: | 1,47184 € |
|---|---|
| Unit Price with VAT: | 1,75149 € |

